help desk software
DATA SHEET

RK-0505S/H6

RECOM

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RK-0505S/H6
Alias/AKA:
10017915
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube
Input Voltage:
4.5 to 5.5 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
0.2 A
Output Power:
1 W
Mounting:
Through Hole
Type:
N/A
Dimension:
19.6 x 7 x 10.24388mmmm
Output Type:
Fixed4399
Family:
RK-0505S/H6
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube
Search Keywords:
RK0505SH6
IN STOCK: 0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$8.53
$213.250
50
$8.15
$407.500
100
$7.91
$791.000
250
$7.48
$1,870.000
500
$7.28
$3,640.000
1,000
$7.17
$7,170.000
2,500 +
$6.91
$17,275.000
Tools/3D Models
Product Guides