Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RKE-0505S/H
Alias/AKA:
10016994
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
TUBE
Input Voltage:
4.5 to 5.5 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
0.2 A
Output Power:
1 W
Mounting:
Through Hole
Type:
N/A
Dimension:
19.6 x 7.05 x 10.24388mmmm
Output Type:
Fixed4399
Family:
RKE-0505S/H
The RECOM RKE-0505S/H is a reliable and compact DC-DC module designed to convert a 5V input voltage to a single 5V output voltage. With a maximum output current of 0.2A and power output of 1W, this module is perfect for various low-power applications. It comes in a 4-pin SIP package, ensuring easy and convenient installation. Built with quality and efficiency in mind, the RKE-0505S/H is a dependable choice for any project requiring efficient voltage conversion. This module is supplied in a tube packaging for convenient handling and protection.
Search Keywords:
RKE0505SH
IN STOCK:
415
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$2.93
$73.250
100
$2.79
$279.000
250
$2.74
$685.000
500
$2.70
$1,350.000
1,000
$2.66
$2,660.000
2,500
$2.62
$6,550.000
5,000
$2.58
$12,900.000
7,500
+
$2.54
$19,050.000
CUSTOMERS
ALSO BOUGHT
1-640456-6
16P MTA100 HDR ASSY F/L SQ STR
34148
PG R 22-16 COMM 22-18 MIL 8
23J5R0E
Res Wirewound 5 Ohm 5% 3W ±50ppm/°C Vitreous Enamel AXL
EEU-HD1H220
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 65mA 1000h 105°C Automotive Bulk
ECH-U1C223JX5
Cap Film 0.022uF 16V PPS 5% (3.2 X 1.6 X 0.9mm) Stacked 125°C T/R