Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RKE-1205S/H
Alias/AKA:
10018221
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Input Voltage:
10.8 to 13.2 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
0.2 A
Output Power:
1 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
19.65 x 7.05 x 10.24388mmmm
Output Type:
Fixed4399
Family:
RKE-1205S/H
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube
Search Keywords:
RKE1205SH
IN STOCK:
150
Can Ship immediately
Manufacturer Stock:
4
can ship
12/9/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
10 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
25
$4.73
$118.250
50
$4.58
$229.000
100
$4.40
$440.000
250
$4.21
$1,052.500
500
$3.93
$1,965.000
1,000
$3.87
$3,870.000
2,500
$3.81
$9,525.000
5,000
+
$3.76
$18,800.000
Product Guides