Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RKZ-1205S
Alias/AKA:
10000474
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
TUBE
Input Voltage:
10.8 to 13.2 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
0.4 A
Output Power:
1 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
19.65 x 7.05 x 10.24388mmmm
Output Type:
Fixed4399
Family:
RKZ-1205S
Module DC-DC 12VIN 1-OUT 5V 0.4A 1W Medical 4-Pin SIP Tube
Search Keywords:
RKZ1205S
IN STOCK:
123
Can Ship immediately
Manufacturer Stock:
315
can ship
12/9/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
17 Weeks
can ship
3/24/25
Quantity
Unit Price
Ext. Price
25
$8.51
$212.750
50
$8.15
$407.500
100
$7.93
$793.000
250
$7.53
$1,882.500
500
$7.34
$3,670.000
1,000
$7.23
$7,230.000
2,500
+
$7.00
$17,500.000
Product Guides