RKZ-1212S/P
RECOMModule DC-DC 12VIN 1-OUT 12V 0.168A 1W Medical 4-Pin SIP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RKZ-1212S/P
Alias/AKA:
10011690
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Input Voltage:
10.8 to 13.2 V
Number of Outputs:
14397
Output Voltage:
12 V
Output Current:
0.168 A
Output Power:
1 W
Mounting:
Through Hole
Type:
N/A
Dimension:
19.65 x 7.05 x 10.24388mmmm
Output Type:
Fixed4399
Family:
RKZ-1212S
The RECOM RKZ-1212S/P is a compact and highly efficient DC-DC module designed for medical applications. With an input voltage range of 12V, it provides a single output of 12V with a maximum current of 0.168A and a power rating of 1W.This module is built with medical-grade components, ensuring reliable and safe operation in healthcare environments. It features a 4-pin SIP package, making it easy to integrate into existing systems. The RKZ-1212S/P is designed for use in medical devices where low power consumption and high efficiency are critical, such as patient monitoring systems, portable diagnostic devices, and medical imaging equipment.With its compact size, high reliability, and compliance with medical safety standards, the RECOM RKZ-1212S/P is an ideal choice for medical professionals and engineers designing cutting-edge healthcare solutions.
Search Keywords:
RKZ1212SP
IN STOCK:
35
Can Ship immediately
On Order:
300
can ship 12/9/24
2,000
can ship 1/27/25
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$10.12
$50.600
25
$8.89
$222.250
50
$8.65
$432.500
100
$8.52
$852.000
250
$8.10
$2,025.000
500
$7.98
$3,990.000
1,000
+
$7.86
$7,860.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
350764-4
12P UMNL HDR ASSY PC
1612618-4
Memory Socket - SODIMM Socket - 200 Contacts - Copper Alloy - Gold Plated Contacts.
3077-GY001
Hook-up Wire 16AWG 3.14mm Tinned Copper Green/Yellow 600V - 304.8m (1000ft)/Spool
5745076-3
HD-20 RCPT 9P VERT FFSCRLK
284513-3
3 POS TERMI-BLOK HDR 900 POL.