help desk software
DATA SHEET

RLS-397

RECOM

Inductor Power Unshielded Wirewound 3.9uH 20% 100KHz 1.32A 0.14Ohm DCR 1812 Bag

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RLS-397
Alias/AKA:
30004967
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BAG
Inductance:
3.9 uH
Type:
Power7105
Impedance:
N/A
Tolerance:
207104%
Technology:
Wirewound7103
Maximum DC Current:
1.32 A
Maximum DC Resistance:
0.14 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Bag
Protection Style:
Unshielded7102
Inductor Power Unshielded Wirewound 3.9uH 20% 100KHz 1.32A 0.14Ohm DCR 1812 Bag
Search Keywords:
RLS397
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.915
$45.750
250
$0.753
$188.250
500
$0.742
$371.000
1,000
$0.722
$722.000
2,500
$0.666
$1,665.000
5,000
$0.656
$3,280.000
7,500
$0.647
$4,852.500
10,000 +
$0.637
$6,370.000
Tools/3D Models
Product Guides