Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RLS-567
Alias/AKA:
30004968
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BAG
Inductance:
5.6 uH
Type:
Power7105
Impedance:
N/A
Tolerance:
207104%
Technology:
Wirewound7103
Maximum DC Current:
1.18 A
Maximum DC Resistance:
0.18 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Bag
Protection Style:
Unshielded7102
Inductor Power Unshielded Wirewound 5.6uH 20% 100KHz 1.18A 0.18Ohm DCR 1812 Bag
Search Keywords:
RLS567
IN STOCK:
500
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
10 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
50
$0.813
$40.650
250
$0.750
$187.500
500
$0.696
$348.000
1,000
$0.686
$686.000
2,500
$0.675
$1,687.500
5,000
$0.665
$3,325.000
7,500
$0.655
$4,912.500
10,000
+
$0.645
$6,450.000
Product Guides