Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RNM-0512S
Alias/AKA:
10011773
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Tube
Input Voltage:
4.5 to 5.5 V
Number of Outputs:
14397
Output Voltage:
12 V
Output Current:
0.83 A
Output Power:
1 W
Mounting:
Through Hole
Type:
Step Up4409
Dimension:
8.3 x 8.3 x 6.84388mmmm
Output Type:
Fixed4399
Family:
RNM-0512S
Module DC-DC 5VIN 1-OUT 12V 0.83A 1W 4-Pin DIP Tube
Search Keywords:
RNM0512S
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$8.31
$41.550
25
$6.75
$168.750
60
$6.45
$387.000
120
$6.26
$751.200
300
$5.92
$1,776.000
540
$5.83
$3,148.200
1,020
$5.74
$5,854.800
2,520
+
$5.54
$13,960.800
Product Guides