Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RO-0515S
Alias/AKA:
10000592
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
Tube
Input Voltage:
4.5 to 5.5 V
Number of Outputs:
14397
Output Voltage:
15 V
Output Current:
0.066 A
Output Power:
1 W
Mounting:
Through Hole
Type:
Step Up4409
Dimension:
11.5 x 6 x 104388mmmm
Output Type:
Fixed4399
Family:
RO-0515S
Module DC-DC 5VIN 1-OUT 15V 0.066A 1W 4-Pin SIP Tube
Search Keywords:
RO0515S
IN STOCK:
12
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
5
$7.22
$36.100
42
$5.87
$246.540
84
$5.60
$470.400
126
$5.52
$695.520
252
$5.37
$1,353.240
504
$5.14
$2,590.560
1,008
$5.01
$5,050.080
2,520
+
$4.88
$12,297.600
Product Guides