Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RO-0524S
Alias/AKA:
10000593
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
Tube
Input Voltage:
4.5 to 5.5 V
Number of Outputs:
14397
Output Voltage:
24 V
Output Current:
0.042 A
Output Power:
1 W
Mounting:
Through Hole
Type:
Step Up4409
Dimension:
11.5 x 6 x 104388mmmm
Output Type:
Fixed4399
Family:
RO-0524S
The RECOM RO-0524S is a high-quality DC-DC module designed for efficient power conversion. This module takes an input voltage of 5V and delivers a stable output of 24V at 0.042A, making it ideal for a wide range of applications. With a power rating of 1W, this module is compact and efficient, perfect for use in space-constrained environments. The 4-pin SIP package ensures easy integration into your circuit design. Trust the reliable performance of the RECOM RO-0524S for your power conversion needs.
Search Keywords:
RO0524S
IN STOCK:
257
Can Ship immediately
On Order:
210
can ship 11/21/24
210
can ship 1/23/25
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$5.938
$29.690
42
$5.134
$215.628
84
$5.078
$426.552
126
$4.888
$615.888
252
$4.839
$1,219.428
504
$4.781
$2,409.624
1,008
$4.649
$4,686.192
2,520
+
$4.595
$11,579.400
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3-641126-4
Header - Male Pin - 4 Position - 1 Row - 0.100"(2.54mm) Pitch - 0.140" (3.56mm) Contact Le...
3-641213-2
02P MTA100 HDR ASSY PO/ST LF
3-641215-3
Wire-To-Board Connector - 2.54 mm - 3 Contacts - Header - MTA-100 Series - Through Hole - ...
3-641215-5
Connector Header Through Hole 5 position 0.100" (2.54mm)