Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RO-053.3S
Alias/AKA:
10002367
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
Tube
Input Voltage:
4.5 to 5.5 V
Number of Outputs:
14397
Output Voltage:
3.3 V
Output Current:
0.303 A
Output Power:
1 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
11.5 x 6 x 104388mmmm
Output Type:
Fixed4399
Family:
RO-053.3S
Module DC-DC 5VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Tube
Search Keywords:
RO0533S
IN STOCK:
195
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
5
$6.26
$31.300
42
$4.80
$201.600
84
$4.72
$396.480
126
$4.60
$579.600
252
$4.54
$1,144.080
504
$4.47
$2,252.880
1,008
$4.40
$4,435.200
2,520
+
$4.33
$10,911.600
Product Guides