help desk software
DATA SHEET

RO-1205S

RECOM

Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RO-1205S
Alias/AKA:
10000599
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
42
Package Type:
Tube
Input Voltage:
10.8 to 13.2 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
0.2 A
Output Power:
1 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
11.5 x 6 x 104388mmmm
Output Type:
Fixed4399
Family:
RO-1205S
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Search Keywords:
RO1205S
IN STOCK: 56
Can Ship immediately
Manufacturer Stock:
1,000   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
14 Weeks can ship 3/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.48
$32.400
42
$4.88
$204.960
84
$4.76
$399.840
126
$4.69
$590.940
252
$4.62
$1,164.240
504
$4.55
$2,293.200
1,008
$4.48
$4,515.840
2,520 +
$4.41
$11,113.200
Tools/3D Models
Product Guides