Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RO-1212S
Alias/AKA:
10000601
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
TUBE
Input Voltage:
10.8 to 13.2 V
Number of Outputs:
14397
Output Voltage:
12 V
Output Current:
0.083 A
Output Power:
1 W
Mounting:
Through Hole
Type:
N/A
Dimension:
11.5 x 6 x 104388mmmm
Output Type:
Fixed4399
Family:
RO-1212S
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Tube
Search Keywords:
RO1212S
IN STOCK:
111
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
5
$6.41
$32.050
42
$4.88
$204.960
84
$4.76
$399.840
126
$4.69
$590.940
252
$4.62
$1,164.240
504
$4.55
$2,293.200
1,008
$4.48
$4,515.840
2,520
+
$4.41
$11,113.200
Product Guides