help desk software
DATA SHEET

RO-1224S

RECOM

Module DC-DC 12VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Tube .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RO-1224S
Alias/AKA:
10000603
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
42
Package Type:
TUBE
Input Voltage:
10.8 to 13.2 V
Number of Outputs:
14397
Output Voltage:
24 V
Output Current:
0.042 A
Output Power:
1 W
Mounting:
Through Hole
Type:
Step Up4409
Dimension:
11.5 x 6 x 104388mmmm
Output Type:
Fixed4399
Family:
RO-1224S
The RECOM RO-1224S is a highly efficient DC-DC converter module designed for converting a 12V input voltage to a single 24V output with a current rating of 0.042A and power output of 1W. This compact and reliable module comes in a 4-pin SIP package and is delivered in a protective tube packaging for easy handling and storage. Ideal for a wide range of applications requiring precise voltage conversion, the RO-1224S ensures stable and consistent power delivery in a space-saving design.
Search Keywords:
RO1224S
IN STOCK: 451
Can Ship immediately
Manufacturer Stock:
1,000   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
10 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.324
$31.620
42
$5.451
$228.942
84
$5.098
$428.232
126
$5.047
$635.922
252
$4.997
$1,259.244
504
$4.947
$2,493.288
1,008
$4.897
$4,936.176
2,520 +
$4.848
$12,216.960
Tools/3D Models
Product Guides