help desk software
DATA SHEET

ROE-0505S

RECOM

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
ROE-0505S
Alias/AKA:
10016268
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
42
Package Type:
Tube
Input Voltage:
4.5 to 5.5 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
0.2 A
Output Power:
1 W
Mounting:
Through Hole
Type:
N/A
Dimension:
11.5 x 6 x 104388mmmm
Output Type:
Fixed4399
Family:
ROE-0505S
The RECOM part ROE-0505S is a compact and efficient DC-DC module that operates at a 5V input voltage, delivering a single 5V output with a maximum current of 0.2A and a power output of 1W. This module is designed in a 4-pin SIP package, making it easy to integrate into various applications. With its high-quality construction and reliable performance, the ROE-0505S ensures stable and regulated power conversion for your electronic devices. Additionally, this module is supplied in a convenient tube packaging, providing protection and ease of storage.
Search Keywords:
ROE0505S
IN STOCK: 3,061
Can Ship immediately
Manufacturer Stock:
1,000   can ship 12/9/24
Minimum Order:
42
Multiple:
42
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
42
$2.37
$99.540
84
$2.32
$194.880
252
$2.19
$551.880
504
$2.14
$1,078.560
1,008
$2.10
$2,116.800
2,520
$2.07
$5,216.400
5,040
$2.04
$10,281.600
7,518 +
$2.01
$15,111.180
Tools/3D Models
Product Guides