Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
ROE-0512S
Alias/AKA:
10018044
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
TUBE
Input Voltage:
4.5 to 5.5 V
Number of Outputs:
14397
Output Voltage:
12 V
Output Current:
0.084 A
Output Power:
1 W
Mounting:
Through Hole
Type:
Step Up4409
Dimension:
11.5 x 6 x 104388mmmm
Output Type:
Fixed4399
Family:
ROE
Module DC-DC 5VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Module Tube
Search Keywords:
ROE0512S
IN STOCK:
630
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/9/24
Minimum Order:
42
Multiple:
42
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
42
$3.12
$131.040
84
$3.03
$254.520
252
$2.82
$710.640
504
$2.68
$1,350.720
1,008
$2.64
$2,661.120
2,520
$2.55
$6,426.000
5,040
$2.51
$12,650.400
7,518
+
$2.47
$18,569.460
Product Guides