help desk software
DATA SHEET

ROE-0515S

RECOM

Module DC-DC 5VIN 1-OUT 15V 0.066A 1W 4-Pin SIP Module Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
ROE-0515S
Alias/AKA:
10018045
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
42
Package Type:
TUBE
Input Voltage:
4.5 to 5.5 V
Number of Outputs:
14397
Output Voltage:
15 V
Output Current:
0.066 A
Output Power:
1 W
Mounting:
Through Hole
Type:
Step Up4409
Dimension:
11.5 x 6 x 104388mmmm
Output Type:
Fixed4399
Family:
ROE
Module DC-DC 5VIN 1-OUT 15V 0.066A 1W 4-Pin SIP Module Tube
Search Keywords:
ROE0515S
IN STOCK: 492
Can Ship immediately
Manufacturer Stock:
1,000   can ship 12/9/24
Minimum Order:
42
Multiple:
42
Factory Lead-Time
10 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
42
$2.953
$124.026
84
$2.835
$238.140
252
$2.702
$680.904
504
$2.675
$1,348.200
1,008
$2.649
$2,670.192
2,520
$2.622
$6,607.440
5,040
$2.596
$13,083.840
7,518 +
$2.570
$19,321.260
Tools/3D Models
Product Guides