help desk software
DATA SHEET

ROE-1505S

RECOM

Module DC-DC 15VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
ROE-1505S
Alias/AKA:
10018047
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
42
Package Type:
Tube
Input Voltage:
10.8 to 13.2 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
0.2 A
Output Power:
1 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
11.5 x 6 x 104388mmmm
Output Type:
Fixed4399
Family:
ROE
Module DC-DC 15VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube
Search Keywords:
ROE1505S
IN STOCK: 332
Can Ship immediately
Manufacturer Stock:
392   can ship 12/9/24
Minimum Order:
42
Multiple:
42
Factory Lead-Time
10 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
42
$3.898
$163.716
84
$3.746
$314.664
252
$3.276
$825.552
504
$3.147
$1,586.088
1,008
$3.115
$3,139.920
2,520
$3.084
$7,771.680
5,040
$3.053
$15,387.120
7,518 +
$3.023
$22,726.914
Tools/3D Models
Product Guides