Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
ROE-2405S
Alias/AKA:
10018048
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
Tube
Input Voltage:
21.6 to 26.4 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
0.2 A
Output Power:
1 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
11.5 x 6 x 104388mmmm
Output Type:
Fixed4399
Family:
ROE
The RECOM ROE-2405S is a compact and efficient DC-DC module designed to convert a 24V input voltage to a steady 5V output at a maximum current of 0.2A, making it ideal for a wide range of industrial and electronic applications. With a power rating of 1W, this module comes in a 4-pin SIP package for easy installation and is conveniently packaged in a tube for protection during shipping and storage. Trust RECOM's high-quality design and engineering for reliable power solutions in your projects.
Search Keywords:
ROE2405S
IN STOCK:
418
Ships today, if you order in
Minimum Order:
42
Multiple:
42
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
42
$2.85
$119.700
84
$2.80
$235.200
252
$2.70
$680.400
504
$2.66
$1,340.640
1,008
$2.62
$2,640.960
2,520
$2.58
$6,501.600
5,040
$2.54
$12,801.600
7,518
+
$2.51
$18,870.180
Product Guides
CUSTOMERS
ALSO BOUGHT
3296Z-1-203LF
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin...
A6S-4102-H
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
GSM60A05-P1J
AC/DC Adapter - Desktop - 30 Watts: 5V @ 6A - IEC 320-C14 Inlet - Medical
PJ-002AH
2.0 x 6.5 mm, 5.0 A, Horizontal, Through Hole, Dc Power Jack Connector