Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
ROF-78E3.3-0.5SMD-R
Alias/AKA:
80000191
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Input Voltage:
5 to 36 V
Number of Outputs:
14397
Output Voltage:
3.3 V
Output Current:
0.5 A
Output Power:
1.65 W
Mounting:
Surface Mount
Type:
Step Down4409
Dimension:
13.5 x 12.5 x 4.54388mmmm
Output Type:
Fixed4399
Family:
ROF-78E
Module DC-DC 12V/24VIN 1-OUT 3.3V 0.5A 4-Pin SMD Module T/R
Search Keywords:
ROF78E3305SMDR
IN STOCK:
795
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/9/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
5
$4.27
$21.350
25
$3.53
$88.250
50
$3.48
$174.000
125
$3.41
$426.250
250
$3.36
$840.000
375
$3.31
$1,241.250
500
+
$3.26
$1,630.000
Product Guides