Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
ROM-1212S
Alias/AKA:
10000631
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
TUBE
Input Voltage:
10.8 to 13.2 V
Number of Outputs:
14397
Output Voltage:
12 V
Output Current:
0.083 A
Output Power:
1 W
Mounting:
Through Hole
Type:
N/A
Dimension:
11.5 x 6 x 7.74388mmmm
Output Type:
Fixed4399
Family:
ROM-1212S
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W Medical 4-Pin SIP Module Tube
Search Keywords:
ROM1212S
IN STOCK:
217
Can Ship immediately
Manufacturer Stock:
879
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
14 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
5
$7.82
$39.100
42
$7.00
$294.000
84
$6.53
$548.520
126
$6.46
$813.960
252
$6.17
$1,554.840
504
$6.10
$3,074.400
1,008
$6.04
$6,088.320
2,520
+
$5.98
$15,069.600
Product Guides