Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RP-0505S
Alias/AKA:
10000644
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Input Voltage:
4.5 to 5.5 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
0.2 A
Output Power:
1 W
Mounting:
Through Hole
Type:
N/A
Dimension:
19.65 x 7.05 x 10.24388mmmm
Output Type:
Fixed4399
Family:
RP-0505S
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W Medical 4-Pin SIP Module Tube
Search Keywords:
RP0505S
IN STOCK:
0
Manufacturer Stock:
1,000
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
5
$13.93
$69.650
25
$12.62
$315.500
50
$12.06
$603.000
100
$11.54
$1,154.000
250
$11.07
$2,767.500
500
$10.77
$5,385.000
1,000
+
$10.61
$10,610.000
Product Guides