help desk software
DATA SHEET

RP10-2405SEW

RECOM

Module DC-DC 24VIN 1-OUT 5V 2A 10W 5-Pin Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RP10-2405SEW
Alias/AKA:
30000330
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
9
Package Type:
TUBE
Input Voltage:
9 to 36 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
2 A
Output Power:
10 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
50.8 x 25.4 x 10.24388mmmm
Output Type:
Fixed4399
Family:
RP10-2405S
Module DC-DC 24VIN 1-OUT 5V 2A 10W 5-Pin Tube
Search Keywords:
RP102405SEW
IN STOCK: 53
Can Ship immediately
Manufacturer Stock:
406   can ship 12/9/24
Factory Lead-Time
10 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$54.41
$54.410
9
$52.42
$471.780
18
$51.44
$925.920
27
$50.67
$1,368.090
54
$49.47
$2,671.380
108
$48.73
$5,262.840
252 +
$48.00
$12,096.000
Tools/3D Models
Product Guides