help desk software
DATA SHEET

RP120Q-4824SRW/P

RECOM

Module DC-DC 48VIN 1-OUT 24V 5A 120W 8-Pin Quarter-Brick Tray

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RP120Q-4824SRW/P
Alias/AKA:
30004661
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
Tray
Input Voltage:
16.5 to 75 V
Number of Outputs:
14397
Output Voltage:
24 V
Output Current:
5 A
Output Power:
120 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
57.9 x 36.8 x 12.74388mmmm
Output Type:
Fixed4399
Family:
RP120Q-4824SRW
Module DC-DC 48VIN 1-OUT 24V 5A 120W 8-Pin Quarter-Brick Tray
Search Keywords:
RP120Q4824SRWP
IN STOCK: 0
Manufacturer Stock:
6   can ship 12/9/24
Minimum Order:
2
Factory Lead-Time
13 Weeks can ship 2/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$179.97
$359.940
4
$177.27
$709.080
6
$174.61
$1,047.660
10
$171.99
$1,719.900
26 +
$169.41
$4,404.660
Tools/3D Models
Product Guides