help desk software
DATA SHEET

RP15-2415DF

RECOM

Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin Tube .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RP15-2415DF
Alias/AKA:
30000371
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
9
Package Type:
TUBE
Input Voltage:
18 to 36 V
Number of Outputs:
24397
Output Voltage:
15,-15 V
Output Current:
0.5,-0.5 A
Output Power:
15 W
Mounting:
Through Hole
Type:
Non-Inverting4409,Inverting4409,Step Down4409
Dimension:
50.8 x 25.4 x 10.24388mmmm
Output Type:
Fixed4399
Family:
RP15-2415DF
The RECOM RP15-2415DF is a versatile and compact DC-DC converter module designed for industrial applications. It features a wide input voltage range of 24V, making it suitable for a range of power supply systems.This module has two output channels, providing a balanced dual output of 15V and -15V, with a maximum output current of 0.5A per channel. The total output power capacity of the module is 15W, ensuring reliable and stable power delivery to your devices.With its 5-pin tube design, the RP15-2415DF is easy to install and integrate into your existing equipment. It offers efficient performance, low power consumption, and excellent temperature stability, making it an ideal choice for demanding applications in industrial automation, telecommunications, and instrumentation.Overall, the RECOM RP15-2415DF is a high-quality, reliable, and cost-effective module that provides a dependable power solution for various industrial needs.
Search Keywords:
RP152415DF
IN STOCK: 50
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$66.84
$66.840
9
$58.41
$525.690
18
$56.83
$1,022.940
27
$53.94
$1,456.380
54
$53.13
$2,869.020
108
$52.34
$5,652.720
252 +
$50.74
$12,786.480
Tools/3D Models
Product Guides