RP40Q-11005SRUWB/P
RECOMDC-DC Converter - 40W - 5 VDC - Input: 14 to 160 VDC - Pos Logic - Quarter Brick - Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RP40Q-11005SRUWB/P
Alias/AKA:
21000616
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
Tray
DC-DC Converter - 40W - 5 VDC - Input: 14 to 160 VDC - Pos Logic - Quarter Brick - Through Hole
Search Keywords:
RP40Q11005SRUWBP
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
Minimum Order:
2
Factory Lead-Time
13 Weeks
can ship
2/24/25
Quantity
Unit Price
Ext. Price
1
$162.426
$162.426
2
$147.660
$295.320
4
$145.440
$581.760
6
$143.260
$859.560
16
$141.110
$2,257.760
26
+
$137.810
$3,583.060
Product Guides