RP40Q-11015SRUWB/P
RECOMDC-DC Converter - 40W - 15 VDC - Input: 14 to 160 VDC - Pos Logic - Quarter Brick - Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RP40Q-11015SRUWB/P
Alias/AKA:
21000624
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
Tray
DC-DC Converter - 40W - 15 VDC - Input: 14 to 160 VDC - Pos Logic - Quarter Brick - Through Hole
Search Keywords:
RP40Q11015SRUWBP
IN STOCK:
0
Manufacturer Stock:
2
can ship
12/9/24
Minimum Order:
2
Factory Lead-Time
13 Weeks
can ship
2/24/25
Quantity
Unit Price
Ext. Price
2
$147.66
$295.320
4
$145.44
$581.760
6
$143.26
$859.560
16
$141.11
$2,257.760
26
+
$137.81
$3,583.060
Product Guides