RP60Q-11005SRUWB/P
RECOMDC-DC Converter - 60W - 5 VDC - Input: 14 to 160 VDC - Pos Logic - Quarter Brick - Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RP60Q-11005SRUWB/P
Alias/AKA:
21000635
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
Tray
DC-DC Converter - 60W - 5 VDC - Input: 14 to 160 VDC - Pos Logic - Quarter Brick - Through Hole
Search Keywords:
RP60Q11005SRUWBP
IN STOCK:
0
Manufacturer Stock:
2
can ship
12/9/24
Minimum Order:
2
Factory Lead-Time
13 Weeks
can ship
2/24/25
Quantity
Unit Price
Ext. Price
2
$177.07
$354.140
4
$174.41
$697.640
6
$171.80
$1,030.800
10
$169.22
$1,692.200
26
+
$166.68
$4,333.680
Product Guides