Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RPA20-2412SAW/P
Alias/AKA:
30004378
RoHS:
Yes
HTS:
8504409580
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
TUBE
Input Voltage:
9 to 36 V
Number of Outputs:
14397
Output Voltage:
12 V
Output Current:
1.67 A
Output Power:
20 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
25.4 x 25.4 x 10.24388mmmm
Output Type:
Fixed4399
Family:
RPA20-2412SAW
Module DC-DC 24VIN 1-OUT 12V 1.67A 20W 6-Pin Tube
Search Keywords:
RPA202412SAWP
IN STOCK:
20
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/9/24
Factory Lead-Time
20 Weeks
can ship
4/14/25
Quantity
Unit Price
Ext. Price
1
$52.59
$52.590
5
$47.27
$236.350
10
$45.95
$459.500
30
$44.12
$1,323.600
50
$42.44
$2,122.000
100
$41.39
$4,139.000
250
+
$40.77
$10,192.500
Product Guides