help desk software
DATA SHEET

RPA30-2405SAW/P

RECOM

Module DC-DC 24VIN 1-OUT 5V 6A 30W 6-Pin Tube .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RPA30-2405SAW/P
Alias/AKA:
30004340
RoHS:
Yes
HTS:
8504409580
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
TUBE
Input Voltage:
9 to 36 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
6 A
Output Power:
30 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
25.4 x 25.4 x 10.24388mmmm
Output Type:
Fixed4399
Family:
RPA30
The RECOM RPA30-2405SAW/P is a compact and efficient DC-DC module designed to convert 24V input voltage to a reliable 5V output voltage. With a maximum output power of 30W and a current rating of 6A, this module is capable of delivering a stable power supply for various electronic devices and systems. It features a 6-pin configuration for easy integration and comes in a convenient tube packaging. Whether you need to power up sensors, controllers, or other low-power applications, the RPA30-2405SAW/P is a reliable choice that offers high performance and long-lasting durability.
Search Keywords:
RPA302405SAWP
IN STOCK: 110
Ships today, if you order in
Factory Lead-Time
39 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$52.08
$52.080
5
$42.91
$214.550
10
$42.18
$421.800
30
$41.54
$1,246.200
50
$40.64
$2,032.000
100
$40.03
$4,003.000
250 +
$39.43
$9,857.500
Tools/3D Models
Product Guides