help desk software
DATA SHEET

RPA60-2424SFW/N

RECOM

Module DC-DC 24VIN 1-OUT 24V 2.5A 60W 6-Pin Tube .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RPA60-2424SFW/N
Alias/AKA:
30004429
RoHS:
Yes
HTS:
8504409580
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Tube
Input Voltage:
9 to 36 V
Number of Outputs:
14397
Output Voltage:
24 V
Output Current:
2.5 A
Output Power:
60 W
Mounting:
Through Hole
Type:
N/A
Dimension:
25.4 x 50.8 x 10.24388mmmm
Output Type:
Fixed4399
Family:
RPA60-2424SFW
The RPA60-2424SFW/N is a high-quality DC-DC module that offers efficient power conversion for a variety of applications. With a wide input voltage range of 24V, this module is capable of delivering a reliable and stable output of 24V at 2.5A, making it ideal for powering various electronic devices and systems. Designed with a compact and durable 6-pin tube packaging, this module is easy to install and provides excellent heat dissipation for enhanced reliability. It features a solid-state design with no mechanical parts, ensuring long-lasting performance and minimal maintenance requirements. The RPA60-2424SFW/N module is equipped with advanced protection features such as short-circuit, overvoltage, and over-temperature protection, safeguarding your equipment from potential damage and ensuring safe and reliable operation. Additionally, its high efficiency and low ripple voltage make it an energy-saving and noise-free solution for your power needs. Whether you require a reliable power supply for industrial automation, telecommunications, transportation, or other applications, the RPA60-2424SFW/N DC-DC module is an excellent choice that combines exceptional performance, durability, and safety.
Search Keywords:
RPA602424SFWN
IN STOCK: 48
Can Ship immediately
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$89.45
$89.450
5
$69.98
$349.900
10
$66.19
$661.900
25
$63.04
$1,576.000
50
$62.10
$3,105.000
100
$61.17
$6,117.000
250 +
$60.25
$15,062.500
Tools/3D Models
Product Guides