RPM5.0-3.0
RECOMDC/DC Converter - 1 Output: 3A 5V - 3 to 17V Input - Remote On/Off, OCP, OTP, SCP, UVLO - 97% Efficiency - 25-BLGA Module - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RPM5.0-3.0
Alias/AKA:
80099341
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
The RPM5.0-3.0 is DC/DC converter with dimensions: 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm). Operating temperature range is from -40°C to 100°C (with derating).
Search Keywords:
RPM5030
IN STOCK:
500
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$5.67
$28.350
25
$5.32
$133.000
50
$5.21
$260.500
125
$5.14
$642.500
250
$4.99
$1,247.500
375
$4.91
$1,841.250
500
+
$4.84
$2,420.000
Product Guides