Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RPM5.0-3.0-CT
Alias/AKA:
80099367
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
TUBE
Input Voltage:
3 to 17 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
3 A
Output Power:
15 W
Mounting:
Surface Mount
Type:
N/A
Dimension:
12.19 x 12.19 x 3.754388mmmm
Output Type:
Fixed4399
Family:
RPM5.0-3.0-CT
Module DC-DC 1-OUT 5V 3A 25-Pin LGA Module Tube
Search Keywords:
RPM5030CT
IN STOCK:
150
Ships today, if you order in
Minimum Order:
30
Multiple:
30
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
30
$5.77
$173.100
60
$5.68
$340.800
120
$5.53
$663.600
270
$5.10
$1,377.000
510
$5.03
$2,565.300
1,020
$4.95
$5,049.000
2,520
$4.86
$12,247.200
5,010
+
$4.79
$23,997.900
Product Guides