Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RPM5.0-6.0-CT
Alias/AKA:
80099369
RoHS:
Yes
HTS:
8536694040
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
TUBE
Input Voltage:
4 to 15 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
6 A
Output Power:
30 W
Mounting:
Surface Mount
Type:
Step Up4409,Step Down4409
Dimension:
12.19 x 12.19 x 3.754388mmmm
Output Type:
Fixed4399
Family:
RPM5.0-6.0-CT
DC/DC Converter - 6 Amp - Input: 4-15VDC - Output: 5.0VDC - Leadless SMD
Search Keywords:
RPM5060CT
IN STOCK:
121
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$8.32
$41.600
30
$7.59
$227.700
60
$7.27
$436.200
120
$7.08
$849.600
270
$6.72
$1,814.400
510
$6.55
$3,340.500
1,020
+
$6.45
$6,579.000
Product Guides