help desk software
DATA SHEET

RPMB15-2.0-EVM-1

RECOM

RPMB15 DC to DC Converter and Switching Regulator Module 9VDC to 24VDC Output Evaluation Board

RoHS Non-Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RPMB15-2.0-EVM-1
Alias/AKA:
89000003
RoHS:
No
HTS:
8473301180
COO:
AT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX
Number of Outputs:
110622
Efficiency:
N/A
Family:
RPMB15
Input Voltage Range:
1610619VDC to 3610619VDC
Output Current:
2000 mA
Product Weight:
2010627g
Operating Temperature:
N/A
Output Voltage Range:
9 to 24 VDC
Output Power:
N/A
RPMB15 DC to DC Converter and Switching Regulator Module 9VDC to 24VDC Output Evaluation Board
Search Keywords:
RPMB1520EVM1
IN STOCK: 0
Manufacturer Stock:
18   can ship 12/9/24
Factory Lead-Time
10 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$54.93
$54.930
5
$49.02
$245.100
10
$47.55
$475.500
25
$45.51
$1,137.750
50
$43.64
$2,182.000
100
$42.48
$4,248.000
250 +
$41.84
$10,460.000
Tools/3D Models
Product Guides