RPMB15-3.0-EVM-1
RECOMRPMB15 DC to DC Converter and Switching Regulator Module 9VDC to 24VDC Output Evaluation Board
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RPMB15-3.0-EVM-1
Alias/AKA:
89000007
RoHS:
No
HTS:
8473301180
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Output Voltage Range:
9 to 24 VDC
Output Current:
3000 mA
Efficiency:
N/A
Family:
RPMB15
Product Weight:
2010627g
Output Power:
N/A
Operating Temperature:
N/A
Input Voltage Range:
1610619VDC to 3610619VDC
Number of Outputs:
110622
RPMB15 DC to DC Converter and Switching Regulator Module 9VDC to 24VDC Output Evaluation Board
Search Keywords:
RPMB1530EVM1
IN STOCK:
0
Manufacturer Stock:
13
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$55.43
$55.430
5
$49.46
$247.300
10
$47.98
$479.800
25
$45.93
$1,148.250
50
$44.04
$2,202.000
100
$42.87
$4,287.000
250
+
$42.22
$10,555.000
Product Guides