help desk software
DATA SHEET

RPMB3.3-2.0-CT

RECOM

Module DC-DC 24VIN 1-OUT 3.3V 2A 6.6W 25-Pin LGA Module Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RPMB3.3-2.0-CT
Alias/AKA:
80099371
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
TUBE
Input Voltage:
4 to 36 V
Number of Outputs:
14397
Output Voltage:
3.3 V
Output Current:
2 A
Output Power:
6.6 W
Mounting:
Surface Mount
Type:
Step Down4409
Dimension:
12.19 x 12.19 x 3.754388mmmm
Output Type:
Fixed4399
Family:
RPMB3.3-2.0
Module DC-DC 24VIN 1-OUT 3.3V 2A 6.6W 25-Pin LGA Module Tube
Search Keywords:
RPMB3320CT
IN STOCK: 60
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$7.91
$237.300
60
$7.14
$428.400
120
$6.99
$838.800
270
$6.64
$1,792.800
510
$6.54
$3,335.400
1,020
$6.44
$6,568.800
2,520
$6.35
$16,002.000
5,010 +
$6.25
$31,312.500
Tools/3D Models