RPMB5.0-2.0-EVM-1
RECOMRPMB5 DC to DC Converter and Switching Regulator Module 1VDC to 9VDC Output Evaluation Board
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RPMB5.0-2.0-EVM-1
Alias/AKA:
89000001
RoHS:
No
HTS:
8473301180
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Input Voltage Range:
5.510619VDC to 3610619VDC
Product Weight:
2010627g
Output Power:
N/A
Family:
RPMB5
Efficiency:
N/A
Operating Temperature:
N/A
Output Voltage Range:
1 to 9 VDC
Output Current:
2000 mA
Number of Outputs:
110622
RPMB5 DC to DC Converter and Switching Regulator Module 1VDC to 9VDC Output Evaluation Board
Search Keywords:
RPMB5020EVM1
IN STOCK:
0
Manufacturer Stock:
12
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$54.17
$54.170
5
$48.34
$241.700
10
$46.90
$469.000
25
$44.89
$1,122.250
50
$43.04
$2,152.000
100
$41.89
$4,189.000
250
+
$41.26
$10,315.000
Product Guides