Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RPMB5.0-3.0-CT
Alias/AKA:
80099381
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tube
Input Voltage:
5.5 to 36 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
3 A
Output Power:
N/A
Mounting:
Surface Mount
Type:
Step Down4409
Dimension:
12.19 x 12.19 x 3.754388mmmm
Output Type:
Fixed4399
Family:
RPMB5.0-3.0
Module DC-DC 24VIN 1-OUT 5V 3A 25-Pin LGA Module Tube
Search Keywords:
RPMB5030CT
IN STOCK:
150
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
30
$6.91
$207.300
60
$6.62
$397.200
120
$6.45
$774.000
270
$6.12
$1,652.400
510
$6.03
$3,075.300
1,020
$5.94
$6,058.800
2,520
+
$5.76
$14,515.200
Product Guides