Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RPMH24-0.5-CT
Alias/AKA:
80099397
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tube
Input Voltage:
25.5 to 65 V
Number of Outputs:
14397
Output Voltage:
24 V
Output Current:
0.5 A
Output Power:
12 W
Mounting:
Surface Mount
Type:
Step Down4409
Dimension:
12.19 x 12.19 x 3.754388mmmm
Output Type:
Fixed4399
Family:
RPMH24-0.5
Module DC-DC 1-OUT 24V 0.5A 25-Pin LGA Module Tube
Search Keywords:
RPMH2405CT
IN STOCK:
222
Can Ship immediately
Manufacturer Stock:
144
can ship
12/9/24
Minimum Order:
30
Multiple:
30
Factory Lead-Time
10 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
30
$5.96
$178.800
60
$5.88
$352.800
120
$5.69
$682.800
270
$5.22
$1,409.400
510
$5.15
$2,626.500
1,020
$5.07
$5,171.400
2,520
$4.96
$12,499.200
5,010
+
$4.88
$24,448.800
Product Guides