RPMH24-0.5-EVM-1
RECOMRPMH-0.5 DC to DC Converter and Switching Regulator Module 15VDC to 28VDC Output Evaluation Board
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RPMH24-0.5-EVM-1
Alias/AKA:
89000012
RoHS:
No
HTS:
8473301180
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Efficiency:
N/A
Family:
RPMH24
Output Current:
500 mA
Output Voltage Range:
15 to 28 VDC
Number of Outputs:
110622
Product Weight:
20.510627g
Operating Temperature:
N/A
Output Power:
N/A
Input Voltage Range:
25.510619VDC to 6510619VDC
RPMH-0.5 DC to DC Converter and Switching Regulator Module 15VDC to 28VDC Output Evaluation Board
Search Keywords:
RPMH2405EVM1
IN STOCK:
0
Manufacturer Stock:
9
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$56.19
$56.190
5
$50.14
$250.700
10
$48.64
$486.400
25
$46.56
$1,164.000
50
$44.64
$2,232.000
100
$43.45
$4,345.000
250
+
$42.80
$10,700.000
Product Guides