RPMH3.3-0.5-EVM-1
RECOMRPMH-0.5 DC to DC Converter and Switching Regulator Module 2.64VDC to 3.63VDC Output Evaluation Board
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RPMH3.3-0.5-EVM-1
Alias/AKA:
89000008
RoHS:
No
HTS:
8473301180
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Family:
RPMH3.3
Number of Outputs:
110622
Product Weight:
20.510627g
Efficiency:
N/A
Output Power:
N/A
Operating Temperature:
N/A
Output Voltage Range:
2.64 to 3.63 VDC
Output Current:
500 mA
Input Voltage Range:
4.310619VDC to 6510619VDC
RPMH-0.5 DC to DC Converter and Switching Regulator Module 2.64VDC to 3.63VDC Output Evaluation Board
Search Keywords:
RPMH3305EVM1
IN STOCK:
0
Manufacturer Stock:
20
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$55.67
$55.670
5
$49.68
$248.400
10
$48.19
$481.900
25
$46.13
$1,153.250
50
$44.23
$2,211.500
100
$43.05
$4,305.000
250
+
$42.41
$10,602.500
Product Guides