Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RPMH5.0-0.5-CT
Alias/AKA:
80099391
RoHS:
Yes
HTS:
8504409580
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
TUBE
Input Voltage:
6 to 65 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
0.5 A
Output Power:
2.5 W
Mounting:
Surface Mount
Type:
Step Down4409
Dimension:
12.19 x 12.19 x 3.754388mmmm
Output Type:
Fixed4399
Family:
RPMH5.0-0.5
Module DC-DC 1-OUT 5V 0.5A 25-Pin LGA Module Tube
Search Keywords:
RPMH5005CT
IN STOCK:
60
Ships today, if you order in
Minimum Order:
30
Multiple:
30
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
30
$5.84
$175.200
60
$5.76
$345.600
120
$5.60
$672.000
270
$5.17
$1,395.900
510
$5.09
$2,595.900
1,020
$5.02
$5,120.400
2,520
$4.92
$12,398.400
5,010
+
$4.85
$24,298.500
Product Guides