help desk software
DATA SHEET

RPX-2.5-CT

RECOM

Module DC-DC 1-OUT 1.2V to 6V 2.5A 15W 9-Pin QFN Bag

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RPX-2.5-CT
Alias/AKA:
80099387
RoHS:
Yes
HTS:
8542390001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
BAG
Input Voltage:
4.5 to 28 V
Number of Outputs:
14397
Output Voltage:
1.2 to 6 V
Output Current:
2.5 A
Output Power:
15 W
Mounting:
Surface Mount
Type:
Non-Inverting4409,Inverting4409,Step Up4409,Step Down4409
Dimension:
4.6 x 4.1 x 2.14388mm(Max) - 0.05mm
Output Type:
Adjustable4399
Family:
RPX-2.5-CT
Module DC-DC 1-OUT 1.2V to 6V 2.5A 15W 9-Pin QFN Bag
Search Keywords:
RPX25CT
IN STOCK: 400
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$6.06
$60.600
30
$5.14
$154.200
100
$4.78
$478.000
250
$4.59
$1,147.500
500
$4.41
$2,205.000
1,000
$4.30
$4,300.000
2,500
$4.20
$10,500.000
5,000 +
$4.14
$20,700.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models