RPY-1.5Q-R
RECOM1.5A DC/DC-Converter - In: 4 to 34.6 VDC - Out: 0.8 to 30 VDC - SMD - Regulated - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RPY-1.5Q-R
Alias/AKA:
80000281
RoHS:
Yes
HTS:
8542390000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
The RECOM RPY-1.5Q-R is a compact and efficient 1.5A DC/DC converter designed for a wide input voltage range of 4 to 34.6VDC, and offers an adjustable output voltage ranging from 0.8 to 30VDC. This surface-mount device (SMD) features regulated output and is delivered in a convenient tape & reel packaging, making it suitable for automated assembly processes. Ideal for various applications requiring stable power conversion within a compact form factor.
Search Keywords:
RPY15QR
IN STOCK:
1,000
Can Ship immediately
On Order:
3,000
can ship 12/9/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$5.813
$29.065
25
$4.443
$111.075
50
$4.398
$219.900
125
$4.287
$535.875
250
$4.244
$1,061.000
375
$4.202
$1,575.750
500
+
$4.160
$2,080.000
Product Guides