Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RS-0505D
Alias/AKA:
10002817
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
Input Voltage:
4.5 to 9 V
Number of Outputs:
24397
Output Voltage:
5,-5 V
Output Current:
0.2,-0.2 A
Output Power:
2 W
Mounting:
Through Hole
Type:
Non-Inverting4409,Inverting4409,Step Down4409
Dimension:
21.8 x 9.2 x 11.14388mmmm
Output Type:
Fixed4399
Family:
RS-0505D
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 7-Pin SIP Tube
Search Keywords:
RS0505D
IN STOCK:
66
Can Ship immediately
Manufacturer Stock:
514
can ship
12/9/24
Factory Lead-Time
17 Weeks
can ship
3/24/25
Quantity
Unit Price
Ext. Price
1
$19.37
$19.370
22
$16.93
$372.460
44
$16.47
$724.680
66
$16.23
$1,071.180
110
$15.63
$1,719.300
264
$15.25
$4,026.000
506
+
$15.02
$7,600.120
Product Guides