Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RS-2405S
Alias/AKA:
10000722
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
Input Voltage:
18 to 36 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
0.4 A
Output Power:
2 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
21.8 x 9.2 x 11.14388mmmm
Output Type:
Fixed4399
Family:
RS-2405S
The RECOM part RS-2405S is a compact and efficient DC-DC module designed for industrial applications. It features an input voltage range of 24V, and provides a single output of 5V with a maximum current output of 0.4A and power output of 2W. This module comes in a 7-pin SIP package, offering easy integration into various electronic systems. With its reliable performance and compact size, the RS-2405S is an ideal choice for powering components in industrial equipment, automation systems, and other demanding applications.
Search Keywords:
RS2405S
IN STOCK:
322
Can Ship immediately
Manufacturer Stock:
540
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$19.73
$19.730
22
$16.43
$361.460
44
$14.76
$649.440
110
$14.18
$1,559.800
264
$13.96
$3,685.440
506
$13.75
$6,957.500
1,012
+
$13.55
$13,712.600
Product Guides
Product Changes