help desk software
DATA SHEET

RS-2415D

RECOM

Module DC-DC 24VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 7-Pin SIP Tube .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RS-2415D
Alias/AKA:
10002820
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
22
Package Type:
TUBE
Input Voltage:
18 to 36 V
Number of Outputs:
24397
Output Voltage:
15,-15 V
Output Current:
0.067,-0.067 A
Output Power:
2 W
Mounting:
Through Hole
Type:
Non-Inverting4409,Inverting4409,Step Down4409
Dimension:
21.8 x 9.2 x 11.14388mmmm
Output Type:
Fixed4399
Family:
RS-2415D
The RECOM part RS-2415D is a compact and efficient DC-DC module designed for use in various applications. With a 24V input voltage, it provides two output voltages of 15V and -15V, with a maximum current output of 0.067A/-0.067A. This module is capable of delivering a power output of up to 2W, making it suitable for low-power devices. Featuring a 7-pin SIP package, it is easy to integrate into existing systems. This module comes in a tube packaging, ensuring safe transportation and storage.
Search Keywords:
RS2415D
IN STOCK: 0
Manufacturer Stock:
1,000   can ship 12/9/24
On Order:
220   can ship 12/6/24 
Factory Lead-Time
10 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.97
$19.970
22
$17.28
$380.160
44
$16.78
$738.320
66
$16.53
$1,090.980
110
$15.86
$1,744.600
264
$15.44
$4,076.160
506 +
$15.21
$7,696.260
Tools/3D Models
Product Guides