RS3-0505S
RECOMDC/DC Converter - 1 Output: 600mA 5V - 4.5 to 9V Input - Remote On/Off, SCP - 79% Efficiency - 8-SIP Module, 7 Leads - Through Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RS3-0505S
Alias/AKA:
10004005
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
The RS3-0505S is DC/DC converter with dimensions: 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm). Operating temperature range is from -40°C to 71°C.
Search Keywords:
RS30505S
IN STOCK:
98
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
17 Weeks
can ship
3/24/25
Quantity
Unit Price
Ext. Price
5
$16.29
$81.450
22
$15.74
$346.280
44
$13.85
$609.400
66
$13.72
$905.520
110
$13.46
$1,480.600
264
$13.22
$3,490.080
506
+
$13.09
$6,623.540
Product Guides