help desk software
DATA SHEET

RS3-0509S

RECOM

Module DC-DC 5VIN 1-OUT 9V 0.333A 3W 7-Pin SIP Tube .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
RS3-0509S
Alias/AKA:
10004202
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
22
Package Type:
Tube
Input Voltage:
4.5 to 9 V
Number of Outputs:
14397
Output Voltage:
9 V
Output Current:
0.333 A
Output Power:
3 W
Mounting:
Through Hole
Type:
Step Up4409
Dimension:
21.8 x 9.2 x 11.14388mmmm
Output Type:
Fixed4399
Family:
RS3-0509S
The RECOM RS3-0509S is a compact DC-DC module that efficiently converts a 5V input voltage to a 9V output voltage, with a maximum current of 0.333A and a power rating of 3W. This module is housed in a 7-Pin SIP package, making it easy to integrate into various applications. With its reliable performance and high efficiency, the RS3-0509S is ideal for power conversion in a wide range of electronic devices and systems. This module comes packaged in a tube for easy handling and storage.
Search Keywords:
RS30509S
IN STOCK: 0
Manufacturer Stock:
142   can ship 12/9/24
On Order:
528   can ship 3/20/25 
Factory Lead-Time
17 Weeks can ship 3/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.88
$19.880
22
$16.75
$368.500
44
$15.24
$670.560
110
$14.53
$1,598.300
264
$14.31
$3,777.840
506
$14.09
$7,129.540
1,012 +
$13.88
$14,046.560
Tools/3D Models
Product Guides